JANTX2N3866A vs JANTXV2N3866A feature comparison

JANTX2N3866A Fairchild Semiconductor Corporation

Buy Now Datasheet

JANTXV2N3866A Semicoa Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP SEMICOA CORP
Package Description TO-39, 3 PIN CYLINDRICAL, O-MBCY-W3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.4 A 0.4 A
Collector-Emitter Voltage-Max 30 V 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 25
JEDEC-95 Code TO-39 TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Qualified
Reference Standard MIL MIL-19500/398
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 5 3
Rohs Code Yes
Part Package Code TO-39
Pin Count 3
Collector-Base Capacitance-Max 3.5 pF
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
Operating Temperature-Max 200 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max (Abs) 5 W
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER
Transition Frequency-Nom (fT) 800 MHz

Compare JANTX2N3866A with alternatives

Compare JANTXV2N3866A with alternatives