JAN2N3700 vs 2N3700 feature comparison

JAN2N3700 Motorola Semiconductor Products

Buy Now Datasheet

2N3700 General Transistor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MOTOROLA INC GENERAL TRANSISTOR CORP
Package Description CASE 22-03, TO-18, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 100
JEDEC-95 Code TO-206AA
JESD-30 Code O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Reference Standard MIL-19500/391
Surface Mount NO NO
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 1 1
Operating Temperature-Max 175 °C
Power Dissipation-Max (Abs) 0.5 W
Transition Frequency-Nom (fT) 100 MHz

Compare JAN2N3700 with alternatives

Compare 2N3700 with alternatives