JAN2N3700
vs
JANTXV2N3700
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
CRYSTALONICS INC
MOTOROLA INC
Part Package Code
BCY
BCY
Package Description
CASE 22-03, TO-18, 3 PIN
CYLINDRICAL, O-MBCY-W3
Pin Count
3
3
Manufacturer Package Code
CASE 22-03
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
1 A
1 A
Collector-Emitter Voltage-Max
80 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
15
100
JEDEC-95 Code
TO-206AA
TO-18
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/391
MIL-19500/391H
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
15
16
Rohs Code
No
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare JAN2N3700 with alternatives
Compare JANTXV2N3700 with alternatives