Part Details for JAN2N3700 by Motorola Semiconductor Products
Overview of JAN2N3700 by Motorola Semiconductor Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N3700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANSISTOR,BJT,NPN,80V V(BR)CEO,1A I(C),TO-18 | 55 |
|
$5.1985 / $8.4300 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,NPN,80V V(BR)CEO,1A I(C),TO-18 | 23 |
|
$5.6200 / $8.4300 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,NPN,80V V(BR)CEO,1A I(C),TO-18 | 5 |
|
$13.5306 / $15.2219 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,NPN,80V V(BR)CEO,1A I(C),TO-18 | 1 |
|
$8.2500 | Buy Now |
Part Details for JAN2N3700
JAN2N3700 CAD Models
JAN2N3700 Part Data Attributes
|
JAN2N3700
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
JAN2N3700
Motorola Semiconductor Products
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, CASE 22-03, TO-18, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CASE 22-03, TO-18, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/391 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N3700
This table gives cross-reference parts and alternative options found for JAN2N3700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N3700G4 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN | JAN2N3700 vs 2N3700G4 |
2N3700 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-18, 3 PIN | JAN2N3700 vs 2N3700 |
JANTXV2N3700 | onsemi | Check for Price | MIL-PRF-19500/391: 80 V, 1 A NPN Small Signal Transistor, TO-18, 338-BLKBX, Military Qualified | JAN2N3700 vs JANTXV2N3700 |
JANTX2N3700 | Microsemi Corporation | $4.2026 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | JAN2N3700 vs JANTX2N3700 |
2N3700 | Semiconductor Technology Inc | Check for Price | Small Signal Bipolar Transistor, 0.15A I(C), NPN, Silicon, TO-206AA, TO-18, 3 PIN | JAN2N3700 vs 2N3700 |
2N3700 | STMicroelectronics | Check for Price | 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18, METAL PACKAGE-3 | JAN2N3700 vs 2N3700 |
JAN2N3700 | Motorola Mobility LLC | Check for Price | 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, CASE 22-03, TO-18, 3 PIN | JAN2N3700 vs JAN2N3700 |
JANTX2N3700 | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL CAN-3 | JAN2N3700 vs JANTX2N3700 |
JANTXV2N3700 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | JAN2N3700 vs JANTXV2N3700 |
2N3700 | General Transistor Corp | Check for Price | Small Signal Bipolar Transistor, 1A I(C), NPN | JAN2N3700 vs 2N3700 |