JAN2N3700
vs
2N3735E1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
CRYSTALONICS INC
SEMELAB LTD
Part Package Code
BCY
BCY
Package Description
CASE 22-03, TO-18, 3 PIN
CYLINDRICAL, O-MBCY-W3
Pin Count
3
2
Manufacturer Package Code
CASE 22-03
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
1 A
1.5 A
Collector-Emitter Voltage-Max
80 V
50 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
15
20
JEDEC-95 Code
TO-206AA
TO-205AD
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/391
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
15
2
Pbfree Code
Yes
Rohs Code
Yes
JESD-609 Code
e1
Terminal Finish
TIN SILVER COPPER
Transition Frequency-Nom (fT)
250 MHz
Compare JAN2N3700 with alternatives
Compare 2N3735E1 with alternatives