JAN1N3893R
vs
1N3893R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEMICON COMPONENTS INC
MOTOROLA INC
Part Package Code
DO-4
Package Description
DO-4, 1 PIN
O-MUPM-D1
Pin Count
1
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
FAST RECOVERY POWER
FAST RECOVERY POWER
Case Connection
ANODE
ANODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.4 V
1.1 V
JEDEC-95 Code
DO-4
DO-203AA
JESD-30 Code
O-MUPM-D1
O-MUPM-D1
Non-rep Pk Forward Current-Max
175 A
300 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
1
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
12 A
12 A
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/304D
Rep Pk Reverse Voltage-Max
400 V
400 V
Reverse Recovery Time-Max
0.2 µs
0.3 µs
Surface Mount
NO
NO
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Base Number Matches
1
1
Operating Temperature-Min
-65 °C
Reverse Current-Max
25 µA
Compare JAN1N3893R with alternatives
Compare 1N3893R with alternatives