1N3893R
vs
1N3893RA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA INC
DIGITRON SEMICONDUCTORS
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.4 V
1.5 V
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
150 °C
175 °C
Output Current-Max
12 A
20 A
Rep Pk Reverse Voltage-Max
400 V
400 V
Reverse Recovery Time-Max
0.2 µs
0.15 µs
Surface Mount
NO
NO
Base Number Matches
19
4
Rohs Code
No
HTS Code
8541.10.00.80
Application
FAST RECOVERY
Case Connection
ANODE
Diode Element Material
SILICON
JEDEC-95 Code
DO-4
JESD-30 Code
O-MUPM-D1
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
250 A
Number of Terminals
1
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Reverse Current-Max
10 µA
Reverse Test Voltage
400 V
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Compare 1N3893R with alternatives