Part Details for 1N3893RA by Motorola Mobility LLC
Overview of 1N3893RA by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N3893RA
1N3893RA CAD Models
1N3893RA Part Data Attributes
|
1N3893RA
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
1N3893RA
Motorola Mobility LLC
12A, 400V, SILICON, RECTIFIER DIODE, DO-203AA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 12 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 25 µA | |
Reverse Recovery Time-Max | 0.3 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 1N3893RA
This table gives cross-reference parts and alternative options found for 1N3893RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3893RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MR1124R | Motorola Semiconductor Products | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-4, | 1N3893RA vs MR1124R |
1N3893RA | Motorola Semiconductor Products | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA | 1N3893RA vs 1N3893RA |
MR1124RHR | Digitron Semiconductors | Check for Price | Rectifier Diode | 1N3893RA vs MR1124RHR |
CR12-040R | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-4, | 1N3893RA vs CR12-040R |