1N3893R vs MR1124RHR feature comparison

1N3893R Motorola Semiconductor Products

Buy Now Datasheet

MR1124RHR Digitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC DIGITRON SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.4 V 1 V
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 190 °C
Output Current-Max 12 A 12 A
Rep Pk Reverse Voltage-Max 400 V 400 V
Reverse Recovery Time-Max 0.2 µs
Surface Mount NO NO
Base Number Matches 19 1
Rohs Code No
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE
Breakdown Voltage-Min 400 V
Case Connection ANODE
Diode Element Material SILICON
JEDEC-95 Code DO-4
JESD-30 Code O-MUPM-D1
JESD-609 Code e0
Non-rep Pk Forward Current-Max 300 A
Number of Terminals 1
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Reference Standard MIL-19500
Reverse Current-Max 500 µA
Reverse Test Voltage 400 V
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form SOLDER LUG
Terminal Position UPPER

Compare 1N3893R with alternatives

Compare MR1124RHR with alternatives