JAN1N3291 vs 150K30A feature comparison

JAN1N3291 Powerex Power Semiconductors

Buy Now Datasheet

150K30A Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer POWEREX INC VISHAY SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.5 V
Non-rep Pk Forward Current-Max 1600 A 3740 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 200 °C 200 °C
Output Current-Max 100 A 150 A
Rep Pk Reverse Voltage-Max 400 V 300 V
Surface Mount NO NO
Base Number Matches 6 4
Part Package Code DO-8
Package Description O-MUPM-H1
Pin Count 1
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE
Case Connection CATHODE
Diode Element Material SILICON
JEDEC-95 Code DO-205AA
JESD-30 Code O-MUPM-H1
Number of Terminals 1
Operating Temperature-Min -40 °C
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Terminal Form HIGH CURRENT CABLE
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 150K30A with alternatives