150K30A vs 130HF40WV feature comparison

150K30A International Rectifier

Buy Now Datasheet

130HF40WV Infineon Technologies AG

Buy Now Datasheet
No Yes
Transferred Obsolete
INTERNATIONAL RECTIFIER CORP INFINEON TECHNOLOGIES AG
DO-8
O-MUPM-H1 O-MUPM-H1
1
compliant compliant
EAR99 EAR99
8541.10.00.80 8541.10.00.80
HIGH VOLTAGE HIGH POWER GENERAL PURPOSE
CATHODE CATHODE
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
1.33 V
DO-205AA
O-MUPM-H1 O-MUPM-H1
e0
3740 A 1760 A
1 1
1 1
1 1
200 °C
-40 °C
150 A 130 A
METAL METAL
ROUND ROUND
POST/STUD MOUNT POST/STUD MOUNT
Not Qualified Not Qualified
300 V 400 V
35000 µA
300 V
NO NO
TIN LEAD
HIGH CURRENT CABLE HIGH CURRENT CABLE
UPPER UPPER
4 2
260
40

Compare 150K30A with alternatives