150K30A vs 1N3289A feature comparison

150K30A New Jersey Semiconductor Products Inc

Buy Now Datasheet

1N3289A GeneSic Semiconductor Inc

Buy Now Datasheet
Active Active
NEW JERSEY SEMICONDUCTOR PRODUCTS INC GENESIC SEMICONDUCTOR INC
unknown compliant
GENERAL PURPOSE GENERAL PURPOSE
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
1.33 V 1.5 V
3740 A 2300 A
1 1
1 1
200 °C 150 °C
-40 °C -55 °C
150 A 100 A
300 V 200 V
35000 µA 24000 µA
4 12
Yes
Yes
DO-8, 1 PIN
EAR99
8541.10.00.80
CATHODE
DO-205AA
O-MUPM-H1
1
METAL
ROUND
POST/STUD MOUNT
NOT SPECIFIED
NO
HIGH CURRENT CABLE
UPPER
NOT SPECIFIED

Compare 1N3289A with alternatives