150K30A vs 1N3289 feature comparison

150K30A International Rectifier

Buy Now Datasheet

1N3289 Microsemi Corporation

Buy Now Datasheet
No No
Transferred Transferred
INTERNATIONAL RECTIFIER CORP MICROSEMI CORP
DO-8 DO-8
O-MUPM-H1 METAL, DO-8, 1 PIN
1 1
compliant unknown
EAR99 EAR99
8541.10.00.80 8541.10.00.80
HIGH VOLTAGE HIGH POWER POWER
CATHODE CATHODE
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
1.33 V 1.5 V
DO-205AA DO-205AA
O-MUPM-H1 O-MUPM-H1
e0 e0
3740 A 1600 A
1 1
1 1
1 1
200 °C 200 °C
-40 °C -65 °C
150 A 100 A
METAL METAL
ROUND ROUND
POST/STUD MOUNT POST/STUD MOUNT
Not Qualified Not Qualified
300 V 200 V
35000 µA
300 V
NO NO
TIN LEAD TIN LEAD
HIGH CURRENT CABLE HIGH CURRENT CABLE
UPPER UPPER
4 10
No
EXCELLENT RELIABILITY

Compare 150K30A with alternatives

Compare 1N3289 with alternatives