ISO7842DWW vs ADUM142E1BRQZ feature comparison

ISO7842DWW Texas Instruments

Buy Now Datasheet

ADUM142E1BRQZ Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Part Package Code SOIC
Package Description SOP, QSOP-16
Pin Count 16 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8543.70.98.60
Samacsys Manufacturer Texas Instruments Analog Devices
Additional Feature ALSO HAS 3.3V AND 5V SUPPLY IT ALSO OPERATES AT 2.5, 3.3, 5 V
Interface IC Type DIGITAL ISOLATOR DIGITAL ISOLATOR
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e3
Length 14 mm 4.9 mm
Moisture Sensitivity Level 2 3
Number of Channels 4
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Equivalence Code SOP16,.7 SSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 2.65 mm 1.75 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.25 V 1.7 V
Supply Voltage-Nom 2.5 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.64 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 10.3 mm 3.91 mm
Base Number Matches 2 2
Manufacturer Package Code RQ-16
Date Of Intro 2017-09-25

Compare ISO7842DWW with alternatives

Compare ADUM142E1BRQZ with alternatives