ADUM142E1BRQZ vs ADUM142D0BRWZ feature comparison

ADUM142E1BRQZ Analog Devices Inc

Buy Now Datasheet

ADUM142D0BRWZ

Part not found

Search for ADUM142D0BRWZ
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Package Description QSOP-16
Pin Count 16
Manufacturer Package Code RQ-16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8543.70.98.60
Date Of Intro 2017-09-25
Samacsys Manufacturer Analog Devices
Additional Feature IT ALSO OPERATES AT 2.5, 3.3, 5 V
Interface IC Type DIGITAL ISOLATOR
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 3
Number of Functions 4
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.75 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 1.7 V
Supply Voltage-Nom 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.64 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.91 mm
Base Number Matches 1

Compare ADUM142E1BRQZ with alternatives