ISO7842DWW vs SI8642BD-B-IS feature comparison

ISO7842DWW Texas Instruments

Buy Now Datasheet

SI8642BD-B-IS Skyworks Solutions Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC SKYWORKS SOLUTIONS INC
Part Package Code SOIC
Package Description SOP,
Pin Count 16
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments Skyworks
Additional Feature ALSO HAS 3.3V AND 5V SUPPLY Also Requires VDD2 Supply from 2.375V to 5.5V
Interface IC Type DIGITAL ISOLATOR DIGITAL ISOLATOR
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4
Length 14 mm 10.3 mm
Moisture Sensitivity Level 2
Number of Channels 4
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.7 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.25 V 2.375 V
Supply Voltage-Nom 2.5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 10.3 mm 7.5 mm
Base Number Matches 1 1

Compare ISO7842DWW with alternatives