ISO130U vs HCPL-7820OPTION300 feature comparison

ISO130U Burr-Brown Corp

Buy Now Datasheet

HCPL-7820OPTION300 Hewlett Packard Co

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer BURR-BROWN CORP HEWLETT PACKARD CO
Package Description SOP, SOP8,.4 SOP,
Reach Compliance Code unknown unknown
Amplifier Type ISOLATION AMPLIFIER ISOLATION AMPLIFIER
Bandwidth (3dB)-Nom 85 MHz 200 MHz
Common Mode Voltage-Max 3750 V 3750 V
Isolation Voltage-Min 3750 V 3750 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Voltage Limit-Max 5.5 V 5.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology HYBRID CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Voltage Gain-Max 8.4 8.4
Voltage Gain-Min 7.61 7.6
Base Number Matches 2 4
Part Package Code SOIC
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01

Compare ISO130U with alternatives

Compare HCPL-7820OPTION300 with alternatives