HCPL-7820OPTION300
vs
IS0122JU
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
BROADCOM INC
BURR-BROWN CORP
Package Description
SOP,
PLASTIC, SOIC-28
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
ISOLATION AMPLIFIER
ISOLATION AMPLIFIER
Bandwidth (3dB)-Nom
200 MHz
50 MHz
Common Mode Voltage-Max
3750 V
Isolation Voltage-Min
3750 V
1500 V
JESD-30 Code
R-PDSO-G8
R-PDSO-G28
Number of Functions
1
1
Number of Terminals
8
28
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-40 °C
-25 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage Limit-Max
5.5 V
18 V
Supply Voltage-Nom (Vsup)
5 V
15 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
OTHER
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Voltage Gain-Max
8.4
Voltage Gain-Min
7.6
Base Number Matches
4
2
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Compare HCPL-7820OPTION300 with alternatives