ISO130U vs HCPL-J784#300 feature comparison

ISO130U Burr-Brown Corp

Buy Now Datasheet

HCPL-J784#300 Agilent Technologies Inc

Buy Now Datasheet
No No
Obsolete Transferred
BURR-BROWN CORP AGILENT TECHNOLOGIES INC
SOP, SOP8,.4 SOP, SOP8,.4
unknown unknown
ISOLATION AMPLIFIER ISOLATION AMPLIFIER
85 MHz 100 MHz
3750 V 3750 V
3750 V 3750 V
R-PDSO-G8 R-PDSO-G8
e0 e0
1 1
8 8
85 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP8,.4 SOP8,.4
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
Not Qualified Not Qualified
5.5 V 5.5 V
5 V 5 V
YES YES
HYBRID HYBRID
INDUSTRIAL INDUSTRIAL
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
8.4 8.56
7.61 7.44
2 4
SOIC
8
EAR99
8542.33.00.01

Compare ISO130U with alternatives

Compare HCPL-J784#300 with alternatives