HCPL-7820OPTION300 vs HCPL7820#500 feature comparison

HCPL-7820OPTION300 Broadcom Limited

Buy Now Datasheet

HCPL7820#500 Avago Technologies

Buy Now Datasheet
Obsolete Obsolete
BROADCOM INC AVAGO TECHNOLOGIES INC
SOP, SOP,
unknown unknown
EAR99 EAR99
8542.33.00.01 8542.33.00.01
ISOLATION AMPLIFIER ISOLATION AMPLIFIER
200 MHz 200 MHz
3750 V 3750 V
3750 V 3750 V
R-PDSO-G8 R-PDSO-G8
1 1
8 8
100 °C 100 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
Not Qualified Not Qualified
5.5 V 5.5 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
GULL WING GULL WING
DUAL DUAL
8.4 8.4
7.6 7.6
4 4
SOIC
8
9.65 mm
4.19 mm
2.54 mm
6.35 mm

Compare HCPL-7820OPTION300 with alternatives

Compare HCPL7820#500 with alternatives