ISL83220ECV-T
vs
SP3220EBCY
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
ROCHESTER ELECTRONICS LLC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
2017-10-20
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
240
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Base Number Matches
3
2
Pbfree Code
No
Part Package Code
TSSOP
Package Description
PLASTIC, TSSOP-16
Pin Count
16
Differential Output
NO
Driver Number of Bits
1
Input Characteristics
SCHMITT TRIGGER
Interface Standard
EIA-232; TIA-232; EIA-562; TIA-562; V.24; V.28
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Receiver Number of Bits
1
Seated Height-Max
1.1 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Compare ISL83220ECV-T with alternatives
Compare SP3220EBCY with alternatives