SP3220EBCY
vs
DS14C535TMSA
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
TSSOP
Package Description
PLASTIC, TSSOP-16
SSOP, SSOP28,.3
Pin Count
16
Reach Compliance Code
unknown
unknown
Differential Output
NO
NO
Driver Number of Bits
1
3
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232; TIA-232; EIA-562; TIA-562; V.24; V.28
EIA-232-E; V.28
JESD-30 Code
R-PDSO-G16
R-PDSO-G28
JESD-609 Code
e0
e0
Length
5 mm
10.2 mm
Moisture Sensitivity Level
1
Number of Functions
1
3
Number of Terminals
16
28
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Receiver Number of Bits
1
5
Seated Height-Max
1.1 mm
2 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
4.5 V
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
5.3 mm
Base Number Matches
2
3
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
1 RECEIVER ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP
High Level Input Current-Max
0.000001 A
Out Swing-Min
10 V
Output Characteristics
TOTEM-POLE
Output Low Current-Max
0.0032 A
Output Polarity
INVERTED
Package Equivalence Code
SSOP28,.3
Qualification Status
Not Qualified
Receive Delay-Max
1000 ns
Supply Current-Max
12 mA
Technology
CMOS
Transmit Delay-Max
1000 ns
Compare SP3220EBCY with alternatives
Compare DS14C535TMSA with alternatives