ISL6613BCB vs ISL6613BECBZ feature comparison

ISL6613BCB Intersil Corporation

Buy Now Datasheet

ISL6613BECBZ Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP RENESAS ELECTRONICS CORP
Part Package Code SOIC
Package Description PLASTIC, MS-012AA, SOIC-8
Pin Count 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 4 Weeks
High Side Driver YES
Interface IC Type HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8
JESD-609 Code e0 e3
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min
Output Peak Current Limit-Nom 3 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max 13.2 V
Supply Voltage-Min 7 V
Supply Voltage-Nom 12 V
Supply Voltage1-Max 13.2 V
Supply Voltage1-Min 5 V
Supply Voltage1-Nom 12 V
Surface Mount YES
Temperature Grade OTHER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm
Base Number Matches 4 2
kg CO2e/kg 12.04
Average Weight (mg) 66.775
CO2e (mg) 803.971
Category CO2 Kg 12.04
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2020-01-16
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11

Compare ISL6613BCB with alternatives

Compare ISL6613BECBZ with alternatives