Part Details for ISL6613BCB by Intersil Corporation
Overview of ISL6613BCB by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL6613BCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86115036
|
Verical | ISL6613BCB Min Qty: 307 Package Multiple: 1 Date Code: 0701 | Americas - 950 |
|
$1.1050 / $1.2220 | Buy Now |
DISTI #
86116872
|
Verical | ISL6613BCB Min Qty: 307 Package Multiple: 1 Date Code: 0501 | Americas - 739 |
|
$1.1050 / $1.2220 | Buy Now |
|
Rochester Electronics | ISL6613 - Half Bridge Based MOSFET Driver, 3A, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1689 |
|
$0.8840 / $1.0400 | Buy Now |
Part Details for ISL6613BCB
ISL6613BCB CAD Models
ISL6613BCB Part Data Attributes
|
ISL6613BCB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6613BCB
Intersil Corporation
3A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 7 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ISL6613BCB
This table gives cross-reference parts and alternative options found for ISL6613BCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6613BCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL6613BCB-T | Intersil Corporation | Check for Price | 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | ISL6613BCB vs ISL6613BCB-T |
ISL6613BIB | Intersil Corporation | Check for Price | 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | ISL6613BCB vs ISL6613BIB |
ISL6613BIBZ | Intersil Corporation | Check for Price | 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | ISL6613BCB vs ISL6613BIBZ |
ISL6613BCBZ | Renesas Electronics Corporation | Check for Price | Full Bridge Based MOSFET Driver | ISL6613BCB vs ISL6613BCBZ |
ISL6613BCBZ | Intersil Corporation | Check for Price | 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | ISL6613BCB vs ISL6613BCBZ |
ISL6613BCBZ-T | Intersil Corporation | Check for Price | 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | ISL6613BCB vs ISL6613BCBZ-T |
ISL6613BIBZ-T | Intersil Corporation | Check for Price | 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | ISL6613BCB vs ISL6613BIBZ-T |
ISL6613BECBZ | Renesas Electronics Corporation | Check for Price | Full Bridge Based MOSFET Driver | ISL6613BCB vs ISL6613BECBZ |
ISL6613BECBZ-T | Renesas Electronics Corporation | Check for Price | Full Bridge Based MOSFET Driver | ISL6613BCB vs ISL6613BECBZ-T |
ISL6613BEIB-T | Intersil Corporation | Check for Price | 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, SOIC-8 | ISL6613BCB vs ISL6613BEIB-T |