Part Details for ISL6613BECBZ by Renesas Electronics Corporation
Overview of ISL6613BECBZ by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL6613BECBZ
ISL6613BECBZ CAD Models
ISL6613BECBZ Part Data Attributes
|
ISL6613BECBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6613BECBZ
Renesas Electronics Corporation
Full Bridge Based MOSFET Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |
Alternate Parts for ISL6613BECBZ
This table gives cross-reference parts and alternative options found for ISL6613BECBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6613BECBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6613BEIBZ | Full Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6613BECBZ vs ISL6613BEIBZ |
ISL6613BEIBZ | 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Intersil Corporation | ISL6613BECBZ vs ISL6613BEIBZ |
ISL6613BEIB-T | 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | ISL6613BECBZ vs ISL6613BEIB-T |
ISL6613BECB | 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | ISL6613BECBZ vs ISL6613BECB |
ISL6613BEIBZ-T | Full Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6613BECBZ vs ISL6613BEIBZ-T |
ISL6613BECB-T | 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | ISL6613BECBZ vs ISL6613BECB-T |
ISL6613BECBZ-T | Full Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6613BECBZ vs ISL6613BECBZ-T |
ISL6613BECBZ | 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Intersil Corporation | ISL6613BECBZ vs ISL6613BECBZ |