ISL32172EFBZ vs ISL32172EIVZ-T feature comparison

ISL32172EFBZ Renesas Electronics Corporation

Buy Now Datasheet

ISL32172EIVZ-T Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP INTERSIL CORP
Part Package Code SOICN SOIC, TSSOP
Package Description SOP, TSSOP, TSSOP16,.25
Pin Count 16 16, 16
Manufacturer Package Code M16.15
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 26 Weeks
Date Of Intro 2017-10-10
Samacsys Manufacturer Renesas Electronics
Additional Feature CAN ALSO OPERATE FROM VCC=3 TO 3.6V
Differential Output YES YES
Driver Number of Bits 4 4
Input Characteristics STANDARD STANDARD
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard EIA-422 EIA-422
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e3
Length 9.9 mm 5 mm
Moisture Sensitivity Level 3 2
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.75 mm 1.2 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 3 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transmit Delay-Max 15 ns 15 ns
Width 3.9 mm 4.4 mm
Base Number Matches 2 2
Out Swing-Min 2 V
Output Characteristics 3-STATE
Package Equivalence Code TSSOP16,.25
Qualification Status Not Qualified
Receive Delay-Max

Compare ISL32172EFBZ with alternatives

Compare ISL32172EIVZ-T with alternatives