ISL32172EIVZ-T
vs
MC3553D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTERSIL CORP
TEXAS INSTRUMENTS INC
Part Package Code
SOIC, TSSOP
Package Description
TSSOP, TSSOP16,.25
SOP,
Pin Count
16, 16
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
26 Weeks
Differential Output
YES
YES
Driver Number of Bits
4
4
Input Characteristics
STANDARD
STANDARD
Interface IC Type
LINE DRIVER
LINE DRIVER
Interface Standard
EIA-422
GENERAL PURPOSE
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
Length
5 mm
9.9 mm
Moisture Sensitivity Level
2
Number of Functions
4
4
Number of Terminals
16
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Out Swing-Min
2 V
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
Seated Height-Max
1.2 mm
1.75 mm
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
3 V
4.5 V
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
15 ns
15 ns
Width
4.4 mm
3.9 mm
Base Number Matches
2
1
Compare ISL32172EIVZ-T with alternatives
Compare MC3553D with alternatives