-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, ±16.5kV ESD Protected, 3.0V to 5.5V, Low Power, RS-422 Transmitters, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL32172EFBZ-T | Renesas Electronics Corporation | Quad, ±16.5kV ESD Protected, 3.0V to 5.5V, Low Power, RS-422 Transmitters | |
ISL32172EFBZ | Renesas Electronics Corporation | Quad, ±16.5kV ESD Protected, 3.0V to 5.5V, Low Power, RS-422 Transmitters |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6909
|
Newark | Rs422 Driver, -40 To 125Deg C, Nsoic-16, Ic Type:Rs422 Transmitter, No. Of Receivers:-, No. Of Transmitters:4, Communication Mode:Full Duplex, Data Rate Max:32Mbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, No. Of Pins:16Pins Rohs Compliant: Yes |Renesas ISL32172EFBZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
86110267
|
Verical | Quad Transmitter RS-422 16-Pin SOIC Tube RoHS: Compliant Min Qty: 271 Package Multiple: 1 Date Code: 2001 | Americas - 3977 |
|
$1.2500 / $1.3875 | Buy Now |
DISTI #
86116938
|
Verical | Quad Transmitter RS-422 16-Pin SOIC Tube RoHS: Compliant Min Qty: 271 Package Multiple: 1 Date Code: 2101 | Americas - 988 |
|
$1.2500 / $1.3875 | Buy Now |
|
Rochester Electronics | ISL32172E - Quad, 16.5kV ESD Protected, 3.0V to 5.5V, Low Power, RS-422 Transmitters ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2925 |
|
$1.0000 / $1.1800 | Buy Now |
|
LCSC | Driver 32Mbps SOIC-16 RS-485 / RS-422 ICs ROHS | 2 |
|
$2.3181 / $2.4531 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL32172EFBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL32172EFBZ
Renesas Electronics Corporation
Quad, ±16.5kV ESD Protected, 3.0V to 5.5V, Low Power, RS-422 Transmitters, SOICN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 16 | |
Manufacturer Package Code | M16.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-10-10 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | CAN ALSO OPERATE FROM VCC=3 TO 3.6V | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 15 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISL32172EFBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL32172EFBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL32172EIBZ | Renesas Electronics Corporation | Check for Price | Quad, ±16.5kV ESD Protected, 3.0V to 5.5V, Low Power, RS-422 Transmitters, SOICN, /Tube | ISL32172EFBZ vs ISL32172EIBZ |
ISL32172EIBZ-T | Renesas Electronics Corporation | Check for Price | Quad, ±16.5kV ESD Protected, 3.0V to 5.5V, Low Power, RS-422 Transmitters, SOICN, /Reel | ISL32172EFBZ vs ISL32172EIBZ-T |
ISL32172EFVZ-T | Renesas Electronics Corporation | Check for Price | Quad, ±16.5kV ESD Protected, 3.0V to 5.5V, Low Power, RS-422 Transmitters, TSSOP, /Reel | ISL32172EFBZ vs ISL32172EFVZ-T |
ISL32172EFVZ | Renesas Electronics Corporation | $1.5451 | Quad, ±16.5kV ESD Protected, 3.0V to 5.5V, Low Power, RS-422 Transmitters, TSSOP, /Tube | ISL32172EFBZ vs ISL32172EFVZ |
ISL32374EIVZ | Intersil Corporation | Check for Price | QUAD LINE DRIVER, PDSO16, ROHS COMPLIANT, PLASTIC, TSSOP-16 | ISL32172EFBZ vs ISL32374EIVZ |
ISL32372EFVZ | Intersil Corporation | Check for Price | QUAD LINE DRIVER, PDSO16, ROHS COMPLIANT, PLASTIC, TSSOP-16 | ISL32172EFBZ vs ISL32372EFVZ |
ISL32172EIVZ-T | Intersil Corporation | Check for Price | Quad, ±16.5kV ESD Protected, 3.0V to 5.5V, Low Power, RS-422 Transmitters; SOIC16, TSSOP16; Temp Range: See Datasheet | ISL32172EFBZ vs ISL32172EIVZ-T |
SN75ALS192D | Texas Instruments | $0.4852 | Quadruple Differential Line Driver 16-SOIC 0 to 70 | ISL32172EFBZ vs SN75ALS192D |
ISL32172EFVZ-T | Intersil Corporation | Check for Price | Quad, ±16.5kV ESD Protected, 3.0V to 5.5V, Low Power, RS-422 Transmitters; SOIC16, TSSOP16; Temp Range: See Datasheet | ISL32172EFBZ vs ISL32172EFVZ-T |
SN75ALS192NSR | Texas Instruments | $0.3107 | Quadruple Differential Line Driver 16-SO 0 to 70 | ISL32172EFBZ vs SN75ALS192NSR |