ISD5108EYI
vs
ISD33120SI
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NUVOTON TECHNOLOGY CORP
WINBOND ELECTRONICS CORP
Package Description
TSSOP, TSSOP28,.53,22
0.300 INCH, PLASTIC, SOIC-28
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Consumer IC Type
SPEECH SYNTHESIZER WITH RCDG
SPEECH SYNTHESIZER WITH RCDG
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
Number of Functions
1
1
Number of Terminals
28
28
On Chip Memory Type
FLASH
EEPROM
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP28,.53,22
SOP28,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Reading Time-Max
480 s
129.6 s
Supply Current-Max
40 mA
40 mA
Supply Voltage-Max (Vsup)
3.3 V
3.3 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.55 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
Part Package Code
SOIC
Pin Count
28
JESD-609 Code
e0
Length
17.9 mm
Seated Height-Max
2.65 mm
Terminal Finish
TIN LEAD
Width
7.5 mm
Compare ISD5108EYI with alternatives
Compare ISD33120SI with alternatives