ISD33120SI vs ISD4004-12MSYI feature comparison

ISD33120SI Winbond Electronics Corp

Buy Now Datasheet

ISD4004-12MSYI Winbond Electronics Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer WINBOND ELECTRONICS CORP WINBOND ELECTRONICS CORP
Part Package Code SOIC SOIC
Package Description 0.300 INCH, PLASTIC, SOIC-28 SOP, SOP28,.4
Pin Count 28 28
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type SPEECH SYNTHESIZER WITH RCDG SPEECH SYNTHESIZER WITH RCDG
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e0
Length 17.9 mm 17.93 mm
Number of Functions 1 1
Number of Terminals 28 28
On Chip Memory Type EEPROM FLASH
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP28,.4 SOP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Reading Time-Max 129.6 s 720 s
Seated Height-Max 2.65 mm 2.64 mm
Supply Current-Max 40 mA 40 mA
Supply Voltage-Max (Vsup) 3.3 V 3.3 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.52 mm
Base Number Matches 2 2

Compare ISD33120SI with alternatives

Compare ISD4004-12MSYI with alternatives