ISD33060E vs ISD33120SI feature comparison

ISD33060E Winbond Electronics Corp

Buy Now Datasheet

ISD33120SI Winbond Electronics Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WINBOND ELECTRONICS CORP WINBOND ELECTRONICS CORP
Part Package Code TSOP SOIC
Package Description 8 X 13.40 MM, PLASTIC, TSOP1-28 0.300 INCH, PLASTIC, SOIC-28
Pin Count 28 28
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type SPEECH SYNTHESIZER WITH RCDG SPEECH SYNTHESIZER WITH RCDG
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e0 e0
Length 11.8 mm 17.9 mm
Number of Functions 1 1
Number of Terminals 28 28
On Chip Memory Type EEPROM EEPROM
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 SOP
Package Equivalence Code TSSOP28,.53,22 SOP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Reading Time-Max 62.3 s 129.6 s
Seated Height-Max 1.2 mm 2.65 mm
Supply Current-Max 40 mA 40 mA
Supply Voltage-Max (Vsup) 3.3 V 3.3 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.55 mm 1.27 mm
Terminal Position DUAL DUAL
Width 8 mm 7.5 mm
Base Number Matches 2 2

Compare ISD33060E with alternatives

Compare ISD33120SI with alternatives