IS31FL3731C-QFLS2-TR vs IS31FL3731C-QFLS2-TR feature comparison

IS31FL3731C-QFLS2-TR Integrated Silicon Solution Inc

Buy Now Datasheet

IS31FL3731C-QFLS2-TR Lumissil Microsystems

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC LUMISSIL MICROSYSTEMS
Package Description QFN-28 QFN-28
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Integrated Silicon Solution Inc. Lumissil Microsystems
Data Input Mode SERIAL SERIAL
Display Mode DOT MATRIX DOT MATRIX
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code S-XQCC-N28 S-XQCC-N28
Length 4 mm 4 mm
Number of Functions 1 1
Number of Segments 144 144
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC28,.16SQ,16 LCC28,.16SQ,16
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 3.6 V 3.6 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 4 mm 4 mm
fmax-Min 0.4 MHz 0.4 MHz
Base Number Matches 1 1

Compare IS31FL3731C-QFLS2-TR with alternatives

Compare IS31FL3731C-QFLS2-TR with alternatives