IS31FL3731C-QFLS2-TR vs IS31FL3731-SALS2-TR feature comparison

IS31FL3731C-QFLS2-TR Lumissil Microsystems

Buy Now Datasheet

IS31FL3731-SALS2-TR Integrated Silicon Solution Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer LUMISSIL MICROSYSTEMS INTEGRATED SILICON SOLUTION INC
Package Description QFN-28 SSOP-28
Reach Compliance Code compliant compliant
Samacsys Manufacturer Lumissil Microsystems Integrated Silicon Solution Inc.
Data Input Mode SERIAL SERIAL
Display Mode DOT MATRIX DOT MATRIX
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code S-XQCC-N28 R-PDSO-G28
Length 4 mm 10.2 mm
Number of Functions 1 1
Number of Segments 144 144
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN SSOP
Package Equivalence Code LCC28,.16SQ,16
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Seated Height-Max 0.8 mm 2 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 3.6 V 3.6 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.4 mm 0.65 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 4 mm 5.3 mm
fmax-Min 0.4 MHz 0.4 MHz
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 20 Weeks
JESD-609 Code e3
Terminal Finish TIN

Compare IS31FL3731C-QFLS2-TR with alternatives

Compare IS31FL3731-SALS2-TR with alternatives