There are no models available for this part yet.
Overview of IS31FL3731C-QFLS2-TR by Integrated Silicon Solution Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Entertainment and Gaming
Price & Stock for IS31FL3731C-QFLS2-TR by Integrated Silicon Solution Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IS31FL3731C-QFLS2-TR
|
Avnet Silica | LED Driver 18-CH 144 LEDs Linear/PWM 28-Pin QFN T/R (Alt: IS31FL3731C-QFLS2-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for IS31FL3731C-QFLS2-TR by Integrated Silicon Solution Inc
Part Data Attributes for IS31FL3731C-QFLS2-TR by Integrated Silicon Solution Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTEGRATED SILICON SOLUTION INC
|
Package Description
|
QFN-28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Integrated Silicon Solution Inc.
|
Data Input Mode
|
SERIAL
|
Display Mode
|
DOT MATRIX
|
Interface IC Type
|
LED DISPLAY DRIVER
|
JESD-30 Code
|
S-XQCC-N28
|
Length
|
4 mm
|
Number of Functions
|
1
|
Number of Segments
|
144
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC28,.16SQ,16
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
3.6 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
4 mm
|
fmax-Min
|
0.4 MHz
|
Alternate Parts for IS31FL3731C-QFLS2-TR
This table gives cross-reference parts and alternative options found for IS31FL3731C-QFLS2-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS31FL3731C-QFLS2-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS31FL3731C-QFLS2-TR | LED Driver, 144-Segment, QFN-28 | Lumissil Microsystems | IS31FL3731C-QFLS2-TR vs IS31FL3731C-QFLS2-TR |
IS31FL3731-SALS2 | LED Driver, | Integrated Silicon Solution Inc | IS31FL3731C-QFLS2-TR vs IS31FL3731-SALS2 |
IS31FL3737-QFLS4-TR | LED Driver, | Integrated Silicon Solution Inc | IS31FL3731C-QFLS2-TR vs IS31FL3737-QFLS4-TR |
IS31FL3737B-QFLS4-TR | LED Driver, | Lumissil Microsystems | IS31FL3731C-QFLS2-TR vs IS31FL3737B-QFLS4-TR |
IS31FL3732A-QFLS2-TR | LED Driver, | Integrated Silicon Solution Inc | IS31FL3731C-QFLS2-TR vs IS31FL3732A-QFLS2-TR |
IS31FL3731-SALS2-TR | LED Driver, | Integrated Silicon Solution Inc | IS31FL3731C-QFLS2-TR vs IS31FL3731-SALS2-TR |