IRFSL11N50A vs FQI12N60TU feature comparison

IRFSL11N50A International Rectifier

Buy Now Datasheet

FQI12N60TU Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP ROCHESTER ELECTRONICS LLC
Part Package Code TO-262AA TO-262AA
Package Description IN-LINE, R-PSIP-T3 I2PAK-3
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 390 mJ 790 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 500 V 600 V
Drain Current-Max (ID) 11 A 10.5 A
Drain-source On Resistance-Max 0.55 Ω 0.7 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-262AA TO-262AA
JESD-30 Code R-PSIP-T3 R-PSIP-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 190 W
Pulsed Drain Current-Max (IDM) 44 A 42 A
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO NO
Terminal Finish TIN LEAD NOT SPECIFIED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare IRFSL11N50A with alternatives

Compare FQI12N60TU with alternatives