IRFSL11N50A vs IRFBC30L feature comparison

IRFSL11N50A International Rectifier

Buy Now Datasheet

IRFBC30L International Rectifier

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Part Package Code TO-262AA TO-262AA
Package Description IN-LINE, R-PSIP-T3 IN-LINE, R-PSIP-T3
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 390 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 500 V 600 V
Drain Current-Max (ID) 11 A 3.6 A
Drain-source On Resistance-Max 0.55 Ω 2.2 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-262AA TO-262AA
JESD-30 Code R-PSIP-T3 R-PSIP-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 190 W 74 W
Pulsed Drain Current-Max (IDM) 44 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1

Compare IRFSL11N50A with alternatives

Compare IRFBC30L with alternatives