IRFR2229A vs FQU5N20TU feature comparison

IRFR2229A Intersil Corporation

Buy Now Datasheet

FQU5N20TU Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR FAIRCHILD SEMICONDUCTOR CORP
Package Description SMALL OUTLINE, R-PSSO-G2 IPAK-3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V 200 V
Drain Current-Max (ID) 3.8 A 3.8 A
Drain-source On Resistance-Max 1.2 Ω 1.2 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-252AA TO-251
JESD-30 Code R-PSSO-G2 R-PSIP-T3
Number of Elements 1 1
Number of Terminals 2 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Rohs Code No
Part Package Code TO-251
Pin Count 3
Avalanche Energy Rating (Eas) 60 mJ
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 37 W
Pulsed Drain Current-Max (IDM) 15.2 A
Terminal Finish Tin/Lead (Sn/Pb)
Transistor Application SWITCHING

Compare IRFR2229A with alternatives

Compare FQU5N20TU with alternatives