IRFR2229A vs BSP107-TAPE-7 feature comparison

IRFR2229A Intersil Corporation

Buy Now Datasheet

BSP107-TAPE-7 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PSSO-G2 SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V 200 V
Drain Current-Max (ID) 3.8 A 0.2 A
Drain-source On Resistance-Max 1.2 Ω 28 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-252AA
JESD-30 Code R-PSSO-G2 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 2 4
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position SINGLE DUAL
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Case Connection DRAIN
Feedback Cap-Max (Crss) 10 pF
Operating Temperature-Max 150 °C
Pulsed Drain Current-Max (IDM) 0.35 A
Transistor Application SWITCHING
Turn-off Time-Max (toff) 20 ns
Turn-on Time-Max (ton) 10 ns

Compare IRFR2229A with alternatives

Compare BSP107-TAPE-7 with alternatives