IRF7413TRPBF-1
vs
IRF7413ZGPBF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER CORP
|
INTERNATIONAL RECTIFIER CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE WITH BUILT-IN DIODE
|
Drain Current-Max (ID) |
13 A
|
13 A
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
2.5 W
|
2.5 W
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
SOIC
|
Package Description |
|
SMALL OUTLINE, R-PDSO-G8
|
Pin Count |
|
8
|
Additional Feature |
|
ULTRA LOW RESISTANCE
|
Avalanche Energy Rating (Eas) |
|
32 mJ
|
DS Breakdown Voltage-Min |
|
30 V
|
Drain-source On Resistance-Max |
|
0.01 Ω
|
JEDEC-95 Code |
|
MS-012AA
|
JESD-30 Code |
|
R-PDSO-G8
|
Number of Terminals |
|
8
|
Operating Mode |
|
ENHANCEMENT MODE
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
260
|
Pulsed Drain Current-Max (IDM) |
|
100 A
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare IRF7413TRPBF-1 with alternatives
Compare IRF7413ZGPBF with alternatives