IRF7413TRPBF-1 vs IRF7413 feature comparison

IRF7413TRPBF-1 International Rectifier

Buy Now Datasheet

IRF7413 Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INFINEON TECHNOLOGIES AG
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
Drain Current-Max (ID) 13 A 13 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 2.5 W
Surface Mount YES YES
Base Number Matches 2 2
Package Description SOP-8
Samacsys Manufacturer Infineon
Additional Feature AVALANCHE RATED, HIGH RELIABILITY, ULTRA LOW RESISTANCE
Avalanche Energy Rating (Eas) 260 mJ
DS Breakdown Voltage-Min 30 V
Drain-source On Resistance-Max 0.011 Ω
JEDEC-95 Code MS-012AA
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 8
Operating Mode ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Pulsed Drain Current-Max (IDM) 58 A
Qualification Status Not Qualified
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare IRF7413TRPBF-1 with alternatives

Compare IRF7413 with alternatives