IRF353 vs JANTX2N6768 feature comparison

IRF353 Motorola Semiconductor Products

Buy Now Datasheet

JANTX2N6768 Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MICROSEMI CORP
Package Description METAL PACKAGE-2 TO-3, 2 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 350 V 400 V
Drain Current-Max (ID) 13 A 14 A
Drain-source On Resistance-Max 0.4 Ω 0.3 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-204AA TO-204AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Pbfree Code No
Part Package Code TO-3
Pin Count 2
Avalanche Energy Rating (Eas) 700 mJ
Case Connection DRAIN
Pulsed Drain Current-Max (IDM) 56 A
Reference Standard MIL-19500
Transistor Application SWITCHING

Compare IRF353 with alternatives

Compare JANTX2N6768 with alternatives