IR3315PBF
vs
AUIR3316S
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
INFINEON TECHNOLOGIES AG
Part Package Code
SFM
Package Description
TO-220, 5 PIN
ROHS COMPLIANT, D2PAK-5
Pin Count
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Built-in Protections
TRANSIENT; OVER CURRENT; THERMAL
TRANSIENT; OVER CURRENT
Driver Number of Bits
1
1
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
LATCH BASED PERIPHERAL DRIVER
JESD-30 Code
R-PSFM-T5
R-PSSO-G4
JESD-609 Code
e3
e3
Number of Functions
1
1
Number of Terminals
5
4
Output Current Flow Direction
SINK
SINK
Output Current-Max
14 A
23 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SFM
HSOP
Package Equivalence Code
SIP5,.1,67TB
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE, HEAT SINK/SLUG
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom
14 V
14 V
Surface Mount
NO
YES
Terminal Finish
MATTE TIN OVER NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
1.7 mm
1.7 mm
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
1
Samacsys Manufacturer
Infineon
Length
10.16 mm
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
5.084 mm
Supply Voltage-Max
26 V
Supply Voltage-Min
6 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Turn-off Time
350 µs
Turn-on Time
300 µs
Width
9.08 mm
Compare IR3315PBF with alternatives
Compare AUIR3316S with alternatives