AUIR3316S vs VN820B5-E feature comparison

AUIR3316S Infineon Technologies AG

Buy Now Datasheet

VN820B5-E STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG STMICROELECTRONICS
Package Description ROHS COMPLIANT, D2PAK-5 ROHS COMPLIANT, P2PAK-5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Infineon STMicroelectronics
Built-in Protections TRANSIENT; OVER CURRENT TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
Driver Number of Bits 1 1
Interface IC Type LATCH BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PSSO-G4 R-PSSO-G4
JESD-609 Code e3 e3
Length 10.16 mm 10.2 mm
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Terminals 4 4
Output Current Flow Direction SINK SOURCE
Output Current-Max 23 A 9 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSOP SOP
Package Equivalence Code SMSIP5H,.6,67TB SMSIP5H,.6,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.084 mm 4.8 mm
Supply Voltage-Max 26 V 36 V
Supply Voltage-Min 6 V 5.5 V
Supply Voltage-Nom 14 V 13 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.7 mm 1.7 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Turn-off Time 350 µs
Turn-on Time 300 µs
Width 9.08 mm 9.15 mm
Base Number Matches 1 1
Part Package Code MODULE
Pin Count 4
Output Peak Current Limit-Nom 13 A
Technology MOS

Compare AUIR3316S with alternatives

Compare VN820B5-E with alternatives