Part Details for AUIR3316S by Infineon Technologies AG
Overview of AUIR3316S by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AUIR3316S
AUIR3316S CAD Models
AUIR3316S Part Data Attributes
|
AUIR3316S
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIR3316S
Infineon Technologies AG
Latch Based Peripheral Driver, 1 Driver, PSSO4, ROHS COMPLIANT, D2PAK-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, D2PAK-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT | |
Driver Number of Bits | 1 | |
Interface IC Type | LATCH BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current Flow Direction | SINK | |
Output Current-Max | 23 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.084 mm | |
Supply Voltage-Max | 26 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 350 µs | |
Turn-on Time | 300 µs | |
Width | 9.08 mm |
Alternate Parts for AUIR3316S
This table gives cross-reference parts and alternative options found for AUIR3316S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIR3316S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIR3316STRR | Latch Based Peripheral Driver, PSSO4, ROHS COMPLIANT, D2PAK-5/4 | International Rectifier | AUIR3316S vs AUIR3316STRR |
IR3316S | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, PLASTIC, D2PAK-5 | International Rectifier | AUIR3316S vs IR3316S |
AUIR3316STRL | Latch Based Peripheral Driver, 1 Driver, PSSO4, ROHS COMPLIANT, D2PAK-5 | Infineon Technologies AG | AUIR3316S vs AUIR3316STRL |
IR3316SPBF | Buffer/Inverter Based Peripheral Driver, 1 Driver, CMOS, PSSO4, LEAD FREE, D2PAK-5 | International Rectifier | AUIR3316S vs IR3316SPBF |