IPS6041RPBF
vs
AUIPS6041RTRL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-252
TO-252
Package Description
LEAD FREE, TO-252, DPAK, 5 PIN
ROHS COMPLIANT, DPAK, TO-252, 5 PIN
Pin Count
3
3
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
8542.39.00.01
Built-in Protections
TRANSIENT; THERMAL
TRANSIENT; OVER CURRENT
Driver Number of Bits
1
1
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PSSO-G4
R-PSSO-G4
JESD-609 Code
e3
e3
Length
6.54 mm
6.54 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
4
4
Output Current Flow Direction
SINK
SINK
Output Current-Max
2.3 A
0.005 A
Output Peak Current Limit-Nom
7 A
7 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
TO-252
Package Equivalence Code
SMSIP5H,.37,50TB
SMSIP5H,.37,50TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.52 mm
2.52 mm
Supply Voltage-Max
28 V
28 V
Supply Voltage-Min
6 V
6 V
Supply Voltage-Nom
14 V
14 V
Surface Mount
YES
YES
Technology
MOS
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.14 mm
1.14 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Turn-off Time
20 µs
20 µs
Turn-on Time
15 µs
15 µs
Width
6.095 mm
6.095 mm
Base Number Matches
1
2
Screening Level
AEC-Q100
Compare IPS6041RPBF with alternatives
Compare AUIPS6041RTRL with alternatives