IPP220N25NFD vs IXFH60N25Q feature comparison

IPP220N25NFD Infineon Technologies AG

Buy Now Datasheet

IXFH60N25Q IXYS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG IXYS CORP
Package Description GREEN, PLASTIC, TO-220, 3 PIN FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Infineon
Avalanche Energy Rating (Eas) 610 mJ 1500 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 250 V 250 V
Drain Current-Max (ID) 61 A 60 A
Drain-source On Resistance-Max 0.022 Ω 0.047 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB TO-247
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 244 A 240 A
Surface Mount NO NO
Terminal Finish Tin (Sn) MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code TO-247
Pin Count 3
Additional Feature AVALANCHE RATED
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 360 W
Qualification Status Not Qualified

Compare IPP220N25NFD with alternatives

Compare IXFH60N25Q with alternatives