IXFH60N25Q vs IXTK62N25 feature comparison

IXFH60N25Q IXYS Corporation

Buy Now Datasheet

IXTK62N25 IXYS Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer IXYS CORP IXYS CORP
Part Package Code TO-247 TO-264AA
Package Description FLANGE MOUNT, R-PSFM-T3 TO-264AA, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 1500 mJ 1500 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 250 V 250 V
Drain Current-Max (ID) 60 A 62 A
Drain-source On Resistance-Max 0.047 Ω 0.035 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-247 TO-264AA
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e1
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 360 W 390 W
Pulsed Drain Current-Max (IDM) 240 A 248 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN TIN SILVER COPPER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Transistor Application SWITCHING

Compare IXFH60N25Q with alternatives

Compare IXTK62N25 with alternatives