IP175DLFI vs KS8995XA feature comparison

IP175DLFI IC Plus Corp

Buy Now Datasheet

KS8995XA Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer IC PLUS CORP MICREL INC
Reach Compliance Code unknown not_compliant
JESD-30 Code R-PQFP-G128 R-PQFP-G128
Length 20 mm 20 mm
Number of Functions 1 1
Number of Terminals 128 128
Number of Transceivers 1
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP FQFP
Package Equivalence Code QFP128,.68X.91,20 QFP128,.67X.93,20
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Seated Height-Max 3.42 mm 3.4 mm
Supply Voltage-Nom 1.9 V 1.8 V
Surface Mount YES YES
Telecom IC Type SUPPORT CIRCUIT LAN SWITCHING CIRCUIT
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Part Package Code QFP
Package Description FQFP, QFP128,.67X.93,20
Pin Count 128
HTS Code 8542.39.00.01
JESD-609 Code e0
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Technology CMOS
Terminal Finish Tin/Lead (Sn85Pb15)
Time@Peak Reflow Temperature-Max (s) 30

Compare IP175DLFI with alternatives

Compare KS8995XA with alternatives