IP117HVIG/883B
vs
7703401TA
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
INFINEON TECHNOLOGIES AG
Package Description
,
TO-257, 3 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Category CO2 Kg
12.04
12.04
Candidate List Date
2015-12-17
EFUP
50
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
Conflict Minerals Statement
CMRT V3.02
Adjustability
ADJUSTABLE
ADJUSTABLE
JESD-30 Code
R-PSFM-T3
R-MSFM-P3
Load Regulation-Max(%)
4%
1.25%
Number of Functions
1
1
Number of Terminals
3
3
Output Current1-Max
1.5 A
1.5 A
Output Voltage1-Max
57 V
37 V
Output Voltage1-Min
1.2 V
1.2 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
TO-257
SFM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Pitch
2.52 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
2
10
Compliance Temperature Grade
Military: -55C to +150C
Dropout Voltage1-Nom
3 V
Input-Output Voltage Differential-Max
40 V
Input-Output Voltage Differential-Min
3.05 V
Line Regulation-Max (%/V)
0.05
Number of Outputs
1
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Package Equivalence Code
SIP3,.1,50
Screening Level
38535Q/M;38534H;883B
Technology
BIPOLAR
Compare IP117HVIG/883B with alternatives
Compare 7703401TA with alternatives