IP117HVIG/883B
vs
SG117G-883B
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
SEMELAB LTD
MICROSEMI CORP
Package Description
,
, SIP3,.1TB
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
ADJUSTABLE
ADJUSTABLE
JESD-30 Code
R-PSFM-T3
R-MSFM-T3
Load Regulation-Max(%)
4%
1%
Number of Functions
1
1
Number of Terminals
3
3
Output Current1-Max
1.5 A
1.5 A
Output Voltage1-Max
57 V
37 V
Output Voltage1-Min
1.2 V
1.2 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
TO-257
SFM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.52 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
2
2
Dropout Voltage1-Nom
3.5 V
Input-Output Voltage Differential-Max
40 V
Input-Output Voltage Differential-Min
3 V
Line Regulation-Max (%/V)
0.05
Number of Outputs
1
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Package Equivalence Code
SIP3,.1TB
Screening Level
MIL-STD-883 Class B
Technology
BIPOLAR
Compare IP117HVIG/883B with alternatives
Compare SG117G-883B with alternatives